TAS5421QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-38388-2-ND - Tape & Reel (TR) 296-38388-1-ND - Cut Tape (CT) 296-38388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5421QPWPRQ1 |
Description | IC AMP CLASS D MONO 22W 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5421QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 22W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 18V | |
Features | Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.22000 | ¥35.22 |
10 | ¥31.59100 | ¥315.91 |
25 | ¥29.87040 | ¥746.76 |
100 | ¥25.88720 | ¥2,588.72 |
250 | ¥24.55948 | ¥6,139.87 |
500 | ¥22.03708 | ¥11,018.54 |
1,000 | ¥18.58544 | ¥18,585.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.65621 | ¥35,312.42 |