MAX809RTRG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5,251
Unit Price: ¥9.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,970
Unit Price: ¥3.15000
Datasheet

Similar


Texas Instruments
In Stock: 12,259
Unit Price: ¥5.53000
Datasheet

Similar


Texas Instruments
In Stock: 2,401
Unit Price: ¥7.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,573
Unit Price: ¥57.72000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,250
Unit Price: ¥49.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,398
Unit Price: ¥54.07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.93000
Datasheet

Similar


Microchip Technology
In Stock: 5,149
Unit Price: ¥3.91000
Datasheet

Similar


Microchip Technology
In Stock: 10,082
Unit Price: ¥3.91000
Datasheet

MAX809RTRG

DigiKey Part Number
MAX809RTRGOSTR-ND - Tape & Reel (TR)
MAX809RTRGOSCT-ND - Cut Tape (CT)
MAX809RTRGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX809RTRG
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MAX809RTRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number