IKD03N60RFATMA1 | |
---|---|
DigiKey Part Number | IKD03N60RFATMA1TR-ND - Tape & Reel (TR) IKD03N60RFATMA1CT-ND - Cut Tape (CT) IKD03N60RFATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD03N60RFATMA1 |
Description | IGBT TRENCH/FS 600V 6.5A TO252-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 6.5 A 53.6 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 6.5 A | |
Current - Collector Pulsed (Icm) | 7.5 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 2.5A | |
Power - Max | 53.6 W | |
Switching Energy | 50µJ (on), 40µJ (off) | |
Input Type | Standard | |
Gate Charge | 17.1 nC | |
Td (on/off) @ 25°C | 10ns/128ns | |
Test Condition | 400V, 2.5A, 68Ohm, 15V | |
Reverse Recovery Time (trr) | 31 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.23100 | ¥62.31 |
100 | ¥4.84620 | ¥484.62 |
500 | ¥4.10752 | ¥2,053.76 |
1,000 | ¥3.34607 | ¥3,346.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.14994 | ¥7,874.85 |
5,000 | ¥2.99993 | ¥14,999.65 |
12,500 | ¥2.86147 | ¥35,768.38 |
25,000 | ¥2.85599 | ¥71,399.75 |