BSZ123N08NS3GATMA1 | |
---|---|
DigiKey Part Number | BSZ123N08NS3GATMA1TR-ND - Tape & Reel (TR) BSZ123N08NS3GATMA1CT-ND - Cut Tape (CT) BSZ123N08NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ123N08NS3GATMA1 |
Description | MOSFET N-CH 80V 10A/40A 8TSDSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 10A (Ta), 40A (Tc) 2.1W (Ta), 66W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ123N08NS3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 12.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 33µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 66W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.19700 | ¥101.97 |
100 | ¥7.92990 | ¥792.99 |
500 | ¥6.72154 | ¥3,360.77 |
1,000 | ¥5.47536 | ¥5,475.36 |
2,000 | ¥5.15441 | ¥10,308.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.90897 | ¥24,544.85 |
10,000 | ¥4.68241 | ¥46,824.10 |