TPS3307-33DGNR | |
---|---|
DigiKey Part Number | 296-3315-2-ND - Tape & Reel (TR) 296-3315-1-ND - Cut Tape (CT) 296-3315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3307-33DGNR |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3307-33DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.93V, 4.55V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.29000 | ¥27.29 |
10 | ¥24.52500 | ¥245.25 |
25 | ¥23.18360 | ¥579.59 |
100 | ¥20.09090 | ¥2,009.09 |
250 | ¥19.06056 | ¥4,765.14 |
500 | ¥17.10300 | ¥8,551.50 |
1,000 | ¥14.42422 | ¥14,424.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.70300 | ¥34,257.50 |
5,000 | ¥13.18785 | ¥65,939.25 |