BSZ097N10NS5ATMA1 | |
---|---|
DigiKey Part Number | BSZ097N10NS5ATMA1TR-ND - Tape & Reel (TR) BSZ097N10NS5ATMA1CT-ND - Cut Tape (CT) BSZ097N10NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ097N10NS5ATMA1 |
Description | MOSFET N-CH 100V 8A/40A TSDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ097N10NS5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 9.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2080 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-FL | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥10.53300 | ¥105.33 |
100 | ¥8.19060 | ¥819.06 |
500 | ¥6.94262 | ¥3,471.31 |
1,000 | ¥5.65553 | ¥5,655.53 |
2,000 | ¥5.32399 | ¥10,647.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.07049 | ¥25,352.45 |
10,000 | ¥4.83646 | ¥48,364.60 |