IRFHM3911TRPBF | |
---|---|
DigiKey Part Number | 448-IRFHM3911TRPBFTR-ND - Tape & Reel (TR) 448-IRFHM3911TRPBFCT-ND - Cut Tape (CT) 448-IRFHM3911TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFHM3911TRPBF |
Description | MOSFET N-CH 100V 3.2A/20A 8PQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.2A (Ta), 20A (Tc) 2.8W (Ta), 29W (Tc) Surface Mount 8-PQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | IRFHM3911TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 6.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 35µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 29W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.68900 | ¥56.89 |
100 | ¥3.93820 | ¥393.82 |
500 | ¥3.29082 | ¥1,645.41 |
1,000 | ¥2.80069 | ¥2,800.69 |
2,000 | ¥2.49435 | ¥4,988.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.16636 | ¥8,665.44 |