SI7322DN-T1-GE3 | |
---|---|
DigiKey Part Number | SI7322DN-T1-GE3TR-ND - Tape & Reel (TR) SI7322DN-T1-GE3CT-ND - Cut Tape (CT) SI7322DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7322DN-T1-GE3 |
Description | MOSFET N-CH 100V 18A PPAK1212-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 750 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.08300 | ¥110.83 |
100 | ¥8.61950 | ¥861.95 |
500 | ¥7.30606 | ¥3,653.03 |
1,000 | ¥5.95153 | ¥5,951.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.60264 | ¥16,807.92 |
6,000 | ¥5.33584 | ¥32,015.04 |
9,000 | ¥5.08957 | ¥45,806.13 |