LTM4607EV#PBF | |
---|---|
DigiKey Part Number | LTM4607EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4607EV#PBF |
Description | DC DC CONVERTER 0.8-24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 5A 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4607EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 98% | |
Mounting Type | Surface Mount | |
Package / Case | 141-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | |
Supplier Device Package | 141-LGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥348.53000 | ¥348.53 |
5 | ¥345.79600 | ¥1,728.98 |
10 | ¥343.06800 | ¥3,430.68 |
25 | ¥332.17880 | ¥8,304.47 |
40 | ¥315.84200 | ¥12,633.68 |
119 | ¥294.06101 | ¥34,993.26 |
238 | ¥289.70450 | ¥68,949.67 |