PCM2900CDBR | |
---|---|
DigiKey Part Number | 296-29870-2-ND - Tape & Reel (TR) 296-29870-1-ND - Cut Tape (CT) 296-29870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM2900CDBR |
Description | IC STEREO AUD CODEC W/USB 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2900CDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | USB | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 89 / 96 | |
Dynamic Range, ADCs / DACs (db) Typ | 89 / 93 | |
Voltage - Supply, Analog | 3.1V ~ 3.5V | |
Voltage - Supply, Digital | 3.1V ~ 3.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.32000 | ¥96.32 |
10 | ¥88.50600 | ¥885.06 |
25 | ¥84.84200 | ¥2,121.05 |
100 | ¥74.75200 | ¥7,475.20 |
250 | ¥71.08344 | ¥17,770.86 |
500 | ¥66.49736 | ¥33,248.68 |
1,000 | ¥60.99410 | ¥60,994.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥47.97471 | ¥95,949.42 |