PCM2906CDB | |
---|---|
DigiKey Part Number | 296-30338-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM2906CDB |
Description | IC STEREO AUD CODEC W/USB 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2906CDB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | USB | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 89 / 96 | |
Dynamic Range, ADCs / DACs (db) Typ | 89 / 93 | |
Voltage - Supply, Analog | 3.1V ~ 3.5V | |
Voltage - Supply, Digital | 3.1V ~ 3.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.25000 | ¥122.25 |
10 | ¥112.36900 | ¥1,123.69 |
50 | ¥107.71220 | ¥5,385.61 |
100 | ¥94.90420 | ¥9,490.42 |
250 | ¥90.24584 | ¥22,561.46 |
500 | ¥84.42372 | ¥42,211.86 |
1,000 | ¥77.43690 | ¥77,436.90 |