PCM2900CEVM-U | |
---|---|
DigiKey Part Number | 296-38403-ND |
Manufacturer | |
Manufacturer Product Number | PCM2900CEVM-U |
Description | EVAL MODULE FOR PCM2900C USB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCM2900C CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | No | |
Utilized IC / Part | PCM2900C | |
Primary Attributes | Stereo, 16 Bit, 8 ~ 48kHz | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.91000 | ¥1,467.91 |