FDMC86139P | |
---|---|
DigiKey Part Number | FDMC86139PTR-ND - Tape & Reel (TR) FDMC86139PCT-ND - Cut Tape (CT) FDMC86139PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86139P |
Description | MOSFET P-CH 100V 4.4A/15A 8MLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 4.4A (Ta), 15A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC86139P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1335 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥11.86300 | ¥118.63 |
100 | ¥9.43960 | ¥943.96 |
500 | ¥7.98732 | ¥3,993.66 |
1,000 | ¥6.77711 | ¥6,777.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.43829 | ¥19,314.87 |
6,000 | ¥6.19624 | ¥37,177.44 |
9,000 | ¥5.99110 | ¥53,919.90 |