FDMC86261P | |
---|---|
DigiKey Part Number | FDMC86261PTR-ND - Tape & Reel (TR) FDMC86261PCT-ND - Cut Tape (CT) FDMC86261PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86261P |
Description | MOSFET P-CH 150V 2.7A/9A 8MLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 2.7A (Ta), 9A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1360 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.06800 | ¥120.68 |
100 | ¥9.60430 | ¥960.43 |
500 | ¥8.12660 | ¥4,063.30 |
1,000 | ¥6.89533 | ¥6,895.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.55053 | ¥19,651.59 |
6,000 | ¥6.30428 | ¥37,825.68 |
9,000 | ¥6.09556 | ¥54,860.04 |