BSZ123N08NS3GATMA1

DigiKey Part Number
BSZ123N08NS3GATMA1TR-ND - Tape & Reel (TR)
BSZ123N08NS3GATMA1CT-ND - Cut Tape (CT)
BSZ123N08NS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ123N08NS3GATMA1
Description
MOSFET N-CH 80V 10A/40A 8TSDSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 10A (Ta), 40A (Tc) 2.1W (Ta), 66W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSZ123N08NS3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
12.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.5V @ 33µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 66W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.48000¥12.48
10¥10.19700¥101.97
100¥7.92990¥792.99
500¥6.72154¥3,360.77
1,000¥5.47536¥5,475.36
2,000¥5.15441¥10,308.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.90897¥24,544.85
10,000¥4.68241¥46,824.10
Manufacturers Standard Package