BSS670S2LH6327XTSA1 | |
---|---|
DigiKey Part Number | BSS670S2LH6327XTSA1TR-ND - Tape & Reel (TR) BSS670S2LH6327XTSA1CT-ND - Cut Tape (CT) BSS670S2LH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS670S2LH6327XTSA1 |
Description | MOSFET N-CH 55V 540MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 540mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS670S2LH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 650mOhm @ 270mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 2.7µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 75 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.14360 | ¥114.36 |
500 | ¥0.93312 | ¥466.56 |
1,000 | ¥0.69225 | ¥692.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58243 | ¥1,747.29 |
6,000 | ¥0.55684 | ¥3,341.04 |
9,000 | ¥0.48160 | ¥4,334.40 |
30,000 | ¥0.47256 | ¥14,176.80 |
75,000 | ¥0.39129 | ¥29,346.75 |
150,000 | ¥0.38528 | ¥57,792.00 |