MJD32CT4 | |
---|---|
DigiKey Part Number | 497-2491-2-ND - Tape & Reel (TR) 497-2491-1-ND - Cut Tape (CT) 497-2491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD32CT4 |
Description | TRANS PNP 100V 3A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 15 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 3A, 4V | |
Power - Max | 15 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.87700 | ¥48.77 |
100 | ¥3.37830 | ¥337.83 |
500 | ¥2.82318 | ¥1,411.59 |
1,000 | ¥2.40268 | ¥2,402.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.13987 | ¥5,349.68 |
5,000 | ¥2.02725 | ¥10,136.25 |
12,500 | ¥1.87708 | ¥23,463.50 |
25,000 | ¥1.85850 | ¥46,462.50 |