ZXT951KTC | |
---|---|
DigiKey Part Number | ZXT951KTCDITR-ND - Tape & Reel (TR) ZXT951KTCDICT-ND - Cut Tape (CT) ZXT951KTCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT951KTC |
Description | TRANS PNP 60V 6A TO252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 6 A 120MHz 4.2 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXT951KTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 1V | |
Power - Max | 4.2 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.26900 | ¥92.69 |
100 | ¥7.20900 | ¥720.90 |
500 | ¥6.11040 | ¥3,055.20 |
1,000 | ¥4.97760 | ¥4,977.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.68583 | ¥11,714.58 |
5,000 | ¥4.46270 | ¥22,313.50 |
12,500 | ¥4.25673 | ¥53,209.12 |