540mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
292,670 In Stock 5,955,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.54779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 540mA (Ta) | 1.8V, 4.5V | 550mOhm @ 540mA, 4.5V | 1V @ 250µA | - | ±8V | 150 pF @ 16 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
19,535 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.58243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 540mA (Ta) | 4.5V, 10V | 650mOhm @ 270mA, 10V | 2V @ 2.7µA | 2.26 nC @ 10 V | ±20V | 75 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
123,721 In Stock 160,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.80867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 540mA (Ta) | 1.8V, 4.5V | 1Ohm @ 400mA, 4.5V | 1.1V @ 250µA | 0.9 nC @ 4.5 V | ±8V | 76 pF @ 15 V | - | 460mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
482,188 In Stock 393,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.71836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 540mA (Ta) | 1.8V, 4.5V | 550mOhm @ 540mA, 4.5V | 1V @ 250µA | - | ±8V | 150 pF @ 16 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
10,572 In Stock 192,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.68656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 540mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 1mA | 0.87 nC @ 10 V | ±20V | 30.2 pF @ 25 V | - | 430mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1212-3 | 3-UDFN | ||
9,832 In Stock 500,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 10,000 : ¥0.29544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 540mA (Ta) | 1.5V, 4.5V | 990mOhm @ 100mA, 4.5V | 1V @ 250µA | 0.35 nC @ 4.5 V | ±8V | 21.5 pF @ 15 V | - | 440mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN0604-3 | 3-XFDFN | ||
2,984 In Stock 8,076,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 540mA (Ta) | 1.8V, 4.5V | 550mOhm @ 540mA, 4.5V | 1V @ 250µA | - | ±8V | 150 pF @ 16 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
47,000 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 540mA (Ta) | 4.5V, 10V | 2Ohm @ 540mA, 10V | 2V @ 250µA | 4 nC @ 10 V | ±20V | 74 pF @ 25 V | - | 1.13W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
0 In Stock | 3,000 : ¥0.61130 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 540mA (Ta) | 4.5V, 10V | 650mOhm @ 270mA, 10V | 2V @ 2.7µA | 2.26 nC @ 10 V | ±20V | 75 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | 2,500 : ¥3.73510 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 540mA (Ta) | 4.5V, 10V | 2Ohm @ 540mA, 10V | 2V @ 250µA | 4 nC @ 10 V | ±20V | 74 pF @ 25 V | - | 1.13W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 540mA (Ta) | 4.5V, 10V | 650mOhm @ 270mA, 10V | 2V @ 2.7µA | 2.26 nC @ 10 V | ±20V | 75 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 |