FDT461N | |
---|---|
DigiKey Part Number | 2156-FDT461N-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDT461N |
Description | MOSFET N-CH 100V 540MA SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 100 V 540mA (Ta) 1.13W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 540mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 74 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.13W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case |