BFR106E6327HTSA1 | |
---|---|
DigiKey Part Number | BFR106E6327HTSA1TR-ND - Tape & Reel (TR) BFR106E6327HTSA1CT-ND - Cut Tape (CT) BFR106E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR106E6327HTSA1 |
Description | RF TRANS NPN 15V 5GHZ SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 210mA 5GHz 700mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BFR106E6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 5GHz | |
Noise Figure (dB Typ @ f) | 1.8dB ~ 3dB @ 900MHz ~ 1.8Ghz | |
Gain | 8.5dB ~ 13dB | |
Power - Max | 700mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 70mA, 8V | |
Current - Collector (Ic) (Max) | 210mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.61720 | ¥65.43 |
100 | ¥1.94740 | ¥194.74 |
250 | ¥1.76512 | ¥441.28 |
500 | ¥1.46068 | ¥730.34 |
1,000 | ¥1.09552 | ¥1,095.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00422 | ¥3,012.66 |
6,000 | ¥0.94338 | ¥5,660.28 |
15,000 | ¥0.88250 | ¥13,237.50 |
30,000 | ¥0.80947 | ¥24,284.10 |
75,000 | ¥0.77904 | ¥58,428.00 |