AUIRFR8403TRL | |
---|---|
DigiKey Part Number | 448-AUIRFR8403TRLTR-ND - Tape & Reel (TR) 448-AUIRFR8403TRLCT-ND - Cut Tape (CT) 448-AUIRFR8403TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRFR8403TRL |
Description | MOSFET N-CH 40V 100A DPAK |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 99W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 76A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 99 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3171 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 99W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥15.83700 | ¥158.37 |
100 | ¥12.60530 | ¥1,260.53 |
500 | ¥10.66618 | ¥5,333.09 |
1,000 | ¥9.05008 | ¥9,050.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.59761 | ¥25,792.83 |
6,000 | ¥8.27439 | ¥49,646.34 |
9,000 | ¥8.00045 | ¥72,004.05 |