NN01-104 | |
---|---|
DigiKey Part Number | 2115-NN01-104TR-ND - Tape & Reel (TR) 2115-NN01-104CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NN01-104 |
Description | SLIM REACH XTEND 2.4 GHZ |
Customer Reference | |
Detailed Description | 2.45GHz 802.11b/g/n, Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 1.1dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Family/Standard | Bluetooth | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Applications | 802.11b/g/n, Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥5.90800 | ¥59.08 |
25 | ¥4.96120 | ¥124.03 |
100 | ¥3.88910 | ¥388.91 |
250 | ¥3.36428 | ¥841.07 |
500 | ¥3.04244 | ¥1,521.22 |
1,000 | ¥2.77425 | ¥2,774.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.20505 | ¥5,512.62 |
5,000 | ¥2.05299 | ¥10,264.95 |
12,500 | ¥1.97694 | ¥24,711.75 |
25,000 | ¥1.90091 | ¥47,522.75 |