1513504-1 | |
---|---|
DigiKey Part Number | A99515TR-ND - Tape & Reel (TR) A99515CT-ND - Cut Tape (CT) A99515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1513504-1 |
Description | RF ANT 2.4GHZ PUCK SOLDER SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, WLAN, Zigbee™ Puck RF Antenna 2.4GHz ~ 2.483.5GHz 2dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1513504-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483.5GHz | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.238" (6.05mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.91000 | ¥149.10 |
25 | ¥14.06360 | ¥351.59 |
100 | ¥11.98190 | ¥1,198.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥9.84453 | ¥4,430.04 |
1,350 | ¥8.15690 | ¥11,011.82 |
2,250 | ¥7.59434 | ¥17,087.26 |
11,250 | ¥7.03181 | ¥79,107.86 |