2450AT43B0100001E | |
---|---|
DigiKey Part Number | 712-2450AT43B0100001ETR-ND - Tape & Reel (TR) 712-2450AT43B0100001ECT-ND - Cut Tape (CT) 712-2450AT43B0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AT43B0100001E |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, Wi-Fi, WLAN Chip RF Antenna 2.4GHz ~ 2.5GHz 1.3dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2450AT43B0100001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | 1.3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Bluetooth, Wi-Fi, WLAN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.62800 | ¥56.28 |
25 | ¥5.28440 | ¥132.11 |
100 | ¥4.31180 | ¥431.18 |
250 | ¥4.00508 | ¥1,001.27 |
500 | ¥3.40864 | ¥1,704.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.72702 | ¥2,727.02 |
2,000 | ¥2.47135 | ¥4,942.70 |
5,000 | ¥2.30089 | ¥11,504.45 |
10,000 | ¥2.21567 | ¥22,156.70 |
25,000 | ¥2.13046 | ¥53,261.50 |