1513353-1 | |
---|---|
DigiKey Part Number | A107420-ND |
Manufacturer | |
Manufacturer Product Number | 1513353-1 |
Description | RF ANT 2.4GHZ PCB TRACE SLDR SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, WLAN, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.483.5GHz 2dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.78mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.63200 | ¥206.32 |
25 | ¥19.50520 | ¥487.63 |
100 | ¥16.90550 | ¥1,690.55 |
250 | ¥16.03840 | ¥4,009.60 |
500 | ¥14.39102 | ¥7,195.51 |
1,000 | ¥12.13710 | ¥12,137.10 |
2,500 | ¥11.53024 | ¥28,825.60 |
5,000 | ¥11.09676 | ¥55,483.80 |