K_01152-07 | |
---|---|
DigiKey Part Number | 3628-K_01152-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | K_01152-07 |
Description | CABLE COAXIAL METER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Perfluoroalkoxy (PFA) | |
Jacket (Insulation) Diameter | 0.049" (1.25mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Perfluoroalkoxy (PFA) | |
Dielectric Diameter | 0.020" (0.51mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 87% | |
VoP, Velocity of Propagation | 69.0 | |
Operating Temperature | -80°C ~ 205°C | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.98000 | ¥181.98 |
3 | ¥167.86333 | ¥503.59 |
5 | ¥161.65800 | ¥808.29 |
7 | ¥158.13143 | ¥1,106.92 |
10 | ¥154.59700 | ¥1,545.97 |
25 | ¥144.87960 | ¥3,621.99 |
50 | ¥137.81300 | ¥6,890.65 |
100 | ¥130.74550 | ¥13,074.55 |