9432 WH033 | |
---|---|
DigiKey Part Number | A9432W-100-ND |
Manufacturer | |
Manufacturer Product Number | 9432 WH033 |
Description | CABLE MICRO COAXIAL 32AWG 100' |
Customer Reference | |
Detailed Description | Micro Coaxial Cable 32 AWG 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Micro Coaxial | |
Cable Group | - | |
Wire Gauge | 32 AWG | |
Conductor Strand | 7 Strands / 40 AWG | |
Jacket (Insulation) Material | Perfluoroalkoxy (PFA) | |
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Perfluoroalkoxy (PFA) | |
Dielectric Diameter | - | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 69.0 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,352.12000 | ¥2,352.12 |
3 | ¥2,179.16667 | ¥6,537.50 |
5 | ¥2,063.88000 | ¥10,319.40 |
10 | ¥1,948.57500 | ¥19,485.75 |
25 | ¥1,810.20600 | ¥45,255.15 |
50 | ¥1,717.96580 | ¥85,898.29 |
100 | ¥1,498.89610 | ¥149,889.61 |