0731160057 | |
---|---|
DigiKey Part Number | WM9590-ND |
Manufacturer | |
Manufacturer Product Number | 0731160057 |
Description | CBL ASSY U.FL-CABLE PLUG 12" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to Cable 1.37mm OD Coaxial Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to Cable | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.22000 | ¥40.22 |
10 | ¥35.38700 | ¥353.87 |
100 | ¥28.14590 | ¥2,814.59 |
1,000 | ¥23.32056 | ¥23,320.56 |
2,500 | ¥21.71225 | ¥54,280.62 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/134/572/0731160055_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/134/572/0731160055_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/134/572/0731160055_tmb.jpg)