SUCOFORM_141_CU | |
---|---|
DigiKey Part Number | 3628-SUCOFORM_141_CU-DS-ND |
Manufacturer | |
Manufacturer Product Number | SUCOFORM_141_CU |
Description | CABLE COAXIAL RG402 METER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-402 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-402 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 71.0 | |
Operating Temperature | -65°C ~ 165°C | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.65000 | ¥153.65 |
3 | ¥141.76333 | ¥425.29 |
5 | ¥136.52400 | ¥682.62 |
7 | ¥133.53857 | ¥934.77 |
10 | ¥130.56200 | ¥1,305.62 |
25 | ¥122.35160 | ¥3,058.79 |
50 | ¥116.38420 | ¥5,819.21 |
100 | ¥110.41610 | ¥11,041.61 |