901-9808 | |
---|---|
DigiKey Part Number | ARF1185-ND |
Manufacturer | |
Manufacturer Product Number | 901-9808 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold, Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold; Passivated | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.36000 | ¥81.36 |
10 | ¥73.23100 | ¥732.31 |
25 | ¥68.98880 | ¥1,724.72 |
50 | ¥67.22020 | ¥3,361.01 |
100 | ¥65.45100 | ¥6,545.10 |
300 | ¥58.37527 | ¥17,512.58 |
500 | ¥54.83722 | ¥27,418.61 |
1,000 | ¥48.46904 | ¥48,469.04 |