ENVIROFLEX_178 | |
---|---|
DigiKey Part Number | 3628-ENVIROFLEX_178-DS-ND |
Manufacturer | |
Manufacturer Product Number | ENVIROFLEX_178 |
Description | CABLE COAXIAL RG178 METER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-178 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-178 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | RADOX® | |
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Foam Polyethylene, Cross Linked (SPEX) | |
Dielectric Diameter | 0.032" (0.82mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 70.7 | |
Operating Temperature | -40°C ~ 105°C | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.93000 | ¥83.93 |
3 | ¥77.34667 | ¥232.04 |
5 | ¥74.63600 | ¥373.18 |
7 | ¥73.07714 | ¥511.54 |
10 | ¥71.13100 | ¥711.31 |
25 | ¥66.85520 | ¥1,671.38 |
50 | ¥63.35840 | ¥3,167.92 |
100 | ¥60.63770 | ¥6,063.77 |