DK0070T | |
---|---|
DigiKey Part Number | 1284-1804-ND |
Manufacturer | |
Manufacturer Product Number | DK0070T |
Description | CAP KIT CERAMIC 0.1PF-1.8PF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 1.8pF Surface Mount, MLCC 320 Pieces (16 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.1pF ~ 1.8pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | - | |
Tolerance | ±0.02pF, ±0.05pF | |
Applications | - | |
Features | - | |
Quantity | 320 Pieces (16 Values - 20 Each) | |
Packages Included | Surface Mount, MLCC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,629.97000 | ¥1,629.97 |
10 | ¥1,414.86100 | ¥14,148.61 |