9436 WH033 | |
---|---|
DigiKey Part Number | A9436W-10-ND |
Manufacturer | |
Manufacturer Product Number | 9436 WH033 |
Description | CABLE MICRO COAXIAL 36AWG 10' |
Customer Reference | |
Detailed Description | Micro Coaxial Cable 36 AWG 10.0' (3.05m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Micro Coaxial | |
Cable Group | - | |
Wire Gauge | 36 AWG | |
Conductor Strand | 7 Strands / 44 AWG | |
Jacket (Insulation) Material | Perfluoroalkoxy (PFA) | |
Jacket (Insulation) Diameter | 0.021" (0.53mm) | |
Shield Type | Spiral | |
Impedance | 50 Ohms | |
Length | 10.0' (3.05m) | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Tinned | |
Dielectric Material | Perfluoroalkoxy (PFA) | |
Dielectric Diameter | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -70°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.81000 | ¥106.81 |
3 | ¥99.06667 | ¥297.20 |
5 | ¥93.42400 | ¥467.12 |
10 | ¥88.23900 | ¥882.39 |
25 | ¥81.75360 | ¥2,043.84 |
50 | ¥77.42560 | ¥3,871.28 |
100 | ¥73.10040 | ¥7,310.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/242/420/MFG_Micro-Coax_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/242/420/MFG_Micro-Coax_tmb.jpg)