1.01.0281.12001 | |
---|---|
DigiKey Part Number | 1976-1039-ND |
Manufacturer | |
Manufacturer Product Number | 1.01.0281.12001 |
Description | IXXAT USB-CAN V2 1XCAN DSUB ISOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to CAN | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,896.48000 | ¥4,896.48 |