1.01.0001.12001 | |
---|---|
DigiKey Part Number | 1976-1.01.0001.12001-ND |
Manufacturer | |
Manufacturer Product Number | 1.01.0001.12001 |
Description | IXXAT USB-TO-CAN SIMPLYCAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | USB to CAN | |
Convert From (Adapter End) | USB - Female | |
Convert To (Adapter End) | CAN | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,756.90000 | ¥1,756.90 |