1.01.0283.22042 | |
---|---|
DigiKey Part Number | 1976-1042-ND |
Manufacturer | |
Manufacturer Product Number | 1.01.0283.22042 |
Description | IXXAT USB-CAN V2 AUT CAN LIN ISO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to CAN | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | RJ45 Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | Power Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,938.94000 | ¥12,938.94 |