1.04.0074.01000 | |
---|---|
DigiKey Part Number | 1976-1044-ND |
Manufacturer | |
Manufacturer Product Number | 1.04.0074.01000 |
Description | CBL ASY D-SUB 9P M TO RJ45 0.66' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to RJ45, 8p8c 0.66' (200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male to RJ45, 8p8c | |
Length | 0.66' (200.0mm) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | USB CAN Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.07000 | ¥394.07 |