1.04.0075.01000 | |
---|---|
DigiKey Part Number | 1976-1049-ND |
Manufacturer | |
Manufacturer Product Number | 1.04.0075.01000 |
Description | IXXAT CAN 120 TERMINATION FEMALE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminator D-Sub, Female Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub, Female Sockets | |
Number of Positions | 9 | |
Type | - | |
Mounting Feature | External | |
Style | - | |
Features | Jackscrew | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.41000 | ¥172.41 |