1507816 | |
---|---|
DigiKey Part Number | 277-4230-ND |
Manufacturer | |
Manufacturer Product Number | 1507816 |
Description | CONN TERMINATOR M12 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Terminator M12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminator | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 | |
Material | Polyurethane | |
Features | Dust Tight, Waterproof | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.26000 | ¥176.26 |