1.04.0076.00001 | |
---|---|
DigiKey Part Number | 1976-1046-ND |
Manufacturer | |
Manufacturer Product Number | 1.04.0076.00001 |
Description | CABLE ASSY DB09 BLUE 219.96MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Blue 0.722' (219.96mm, 8.66") Receptacle, Female Sockets to Receptacle, Female Sockets; Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets; Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 0.722' (219.96mm, 8.66") | |
Shielding | Shielded | |
Color | Blue | |
Usage | CAN, Y-Adapter | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥476.15000 | ¥476.15 |