TSXCANCADD03 | |
---|---|
DigiKey Part Number | 4008-TSXCANCADD03-ND |
Manufacturer | |
Manufacturer Product Number | TSXCANCADD03 |
Description | CABLE ASSY DB09 VIOLET 299MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Violet 0.981' (299.00mm, 11.77") Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 0.981' (299.00mm, 11.77") | |
Shielding | Unshielded | |
Color | Violet | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥754.04000 | ¥754.04 |