TAA755A5501-001 | |
---|---|
DigiKey Part Number | 17-TAA755A5501-001-ND |
Manufacturer | |
Manufacturer Product Number | TAA755A5501-001 |
Description | CBL 5POS MALE TO FMALE 1.64' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TAA755A5501-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Violet | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.53000 | ¥296.53 |
10 | ¥244.72600 | ¥2,447.26 |
25 | ¥227.47240 | ¥5,686.81 |
50 | ¥214.92160 | ¥10,746.08 |
100 | ¥210.21520 | ¥21,021.52 |
250 | ¥208.64668 | ¥52,161.67 |