FX23-120S-0.5SH | |
---|---|
DigiKey Part Number | H125036-ND |
Manufacturer | |
Manufacturer Product Number | FX23-120S-0.5SH |
Description | CONN RCPT 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 124 (120 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-120S-0.5SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 124 (120 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.88000 | ¥46.88 |
10 | ¥42.54300 | ¥425.43 |
25 | ¥40.29040 | ¥1,007.26 |
60 | ¥39.35367 | ¥2,361.22 |
120 | ¥37.47917 | ¥4,497.50 |
240 | ¥32.79442 | ¥7,870.66 |
480 | ¥31.85746 | ¥15,291.58 |
960 | ¥27.17257 | ¥26,085.67 |
2,400 | ¥25.29858 | ¥60,716.59 |