FX10A-120S/12-SV(71) | |
---|---|
DigiKey Part Number | H11234-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-120S/12-SV(71) |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-120S/12-SV(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.33000 | ¥50.33 |
10 | ¥45.53200 | ¥455.32 |
25 | ¥43.01280 | ¥1,075.32 |
60 | ¥41.96433 | ¥2,517.86 |
120 | ¥39.86617 | ¥4,783.94 |
240 | ¥35.66954 | ¥8,560.69 |
480 | ¥33.57144 | ¥16,114.29 |
960 | ¥29.37502 | ¥28,200.02 |
2,400 | ¥27.90629 | ¥66,975.10 |