FX10-120IP-36Q-8H(03) | |
---|---|
DigiKey Part Number | H125510-ND |
Manufacturer | |
Manufacturer Product Number | FX10-120IP-36Q-8H(03) |
Description | CONN INTERPOSER 120P STACK GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Interposer Stacking Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10-120IP-36Q-8H(03) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Interposer | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Stacking | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm ~ 10mm | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
10 | ¥42.79800 | ¥427.98 |
25 | ¥40.31680 | ¥1,007.92 |
50 | ¥39.28400 | ¥1,964.20 |
100 | ¥38.25030 | ¥3,825.03 |
250 | ¥36.40096 | ¥9,100.24 |