FX10A-120P/12-SV1(71) | |
---|---|
DigiKey Part Number | H11247-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-120P/12-SV1(71) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-120P/12-SV1(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |
10 | ¥47.88000 | ¥478.80 |
25 | ¥45.23280 | ¥1,130.82 |
50 | ¥44.12940 | ¥2,206.47 |
100 | ¥41.92340 | ¥4,192.34 |
250 | ¥37.51028 | ¥9,377.57 |
450 | ¥35.30380 | ¥15,886.71 |
950 | ¥30.89091 | ¥29,346.36 |
2,400 | ¥29.34636 | ¥70,431.26 |