FX23-120P-0.5SV15 | |
---|---|
DigiKey Part Number | H125039-ND |
Manufacturer | |
Manufacturer Product Number | FX23-120P-0.5SV15 |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 124 (120 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-120P-0.5SV15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 124 (120 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.507" (12.88mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥45.17000 | ¥451.70 |
25 | ¥42.78640 | ¥1,069.66 |
60 | ¥41.79067 | ¥2,507.44 |
120 | ¥39.80117 | ¥4,776.14 |
240 | ¥34.82600 | ¥8,358.24 |
480 | ¥33.83090 | ¥16,238.83 |
960 | ¥28.85583 | ¥27,701.60 |
2,400 | ¥26.86576 | ¥64,477.82 |