FX23-120S-0.5SV | |
---|---|
DigiKey Part Number | H125034-ND |
Manufacturer | |
Manufacturer Product Number | FX23-120S-0.5SV |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 124 (120 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-120S-0.5SV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 124 (120 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.268" (6.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.33000 | ¥44.33 |
10 | ¥40.27700 | ¥402.77 |
25 | ¥38.15280 | ¥953.82 |
60 | ¥37.26433 | ¥2,235.86 |
120 | ¥35.48958 | ¥4,258.75 |
240 | ¥31.05325 | ¥7,452.78 |
480 | ¥30.16590 | ¥14,479.63 |
960 | ¥25.72978 | ¥24,700.59 |
2,400 | ¥23.95532 | ¥57,492.77 |