FX23-100S-0.5SV | |
---|---|
DigiKey Part Number | H125033-ND |
Manufacturer | |
Manufacturer Product Number | FX23-100S-0.5SV |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104 (100 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-100S-0.5SV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 104 (100 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.268" (6.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥34.44800 | ¥344.48 |
25 | ¥32.62560 | ¥815.64 |
72 | ¥31.86542 | ¥2,294.31 |
144 | ¥30.34833 | ¥4,370.16 |
288 | ¥26.55472 | ¥7,647.76 |
504 | ¥25.79605 | ¥13,001.21 |
1,008 | ¥22.00260 | ¥22,178.62 |
2,448 | ¥20.48514 | ¥50,147.62 |